Part Details for 0151680194 by Molex
Overview of 0151680194 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151680194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151680194-ND
|
DigiKey | CABLE FFC 14POS 1.25MM 3" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
991 In Stock |
|
$1.0170 / $2.2600 | Buy Now |
DISTI #
0151680194
|
Avnet Americas | FFC Jumper Cable 14Conductors 0.076m 60VAC 1.4A Bag - Bulk (Alt: 0151680194) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9242 | Buy Now |
DISTI #
MOL15168-0194
|
Heilind Electronics | FFC 1.25 TYPE D 14 CKTS LGT 76 | Americas - 0 in Stock |
|
$1.1134 / $1.2046 | Buy Now |
DISTI #
000000000003666781
|
Sager | FFC & FPC Connectors FFC 1.25 Type D 14 ckts lgt 76 Min Qty: 1000 | 0 |
|
$1.0300 / $1.1600 | Buy Now |