Part Details for 0151680181 by Molex
Overview of 0151680181 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151680181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21812-ND
|
DigiKey | CABLE FFC 12POS 1.25MM 8" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
3040 In Stock |
|
$1.0209 / $1.5700 | Buy Now |
DISTI #
0151680181
|
Avnet Americas | FFC Jumper Cable 12Conductors 0.203m 60VAC 1.4A Bag - Bulk (Alt: 0151680181) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
MOL15168-0181
|
Heilind Electronics | FFC 1.25 TYPE A 12 CKTS LGT 2 3 | Americas - 0 in Stock |
|
$1.3855 / $1.4988 | Buy Now |