Part Details for 0151670824 by Molex
Overview of 0151670824 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151670824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151670824-ND
|
DigiKey | CABLE FFC/FPC 13POS 1MM 8" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.5677 | Buy Now |
DISTI #
0151670824
|
Avnet Americas | FFC 1 TYPE D 13 CKTS LGT 203 - Bulk (Alt: 0151670824) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003666393
|
Sager | FFC & FPC Connectors FFC 1 Type D 13 Ckts lgt 203 Min Qty: 1000 | 0 |
|
$1.4500 / $1.5500 | Buy Now |
Part Details for 0151670824
0151670824 CAD Models
0151670824 Part Data Attributes
|
0151670824
Molex
Buy Now
Datasheet
|
Compare Parts:
0151670824
Molex
FFC 1 TYPE D 13 CKTS LGT 203
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |