Part Details for 0151670819 by Molex
Overview of 0151670819 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151670819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151670819-ND
|
DigiKey | CABLE FFC/FPC 13POS 1MM 5" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3145 | Buy Now |
DISTI #
0151670819
|
Avnet Americas | FFC 1 TYPE A 13 CKTS LGT 127 - Bulk (Alt: 0151670819) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL15167-0819
|
Heilind Electronics | FFC 1 TYPE A 13 CKTS LGT 127 | Americas - 0 in Stock |
|
$1.3107 / $1.4180 | Buy Now |
DISTI #
000000000003666388
|
Sager | FFC & FPC Connectors FFC 1 Type A 13 Ckts lgt 127 Min Qty: 1000 | 0 |
|
$1.2100 / $1.3500 | Buy Now |