Part Details for 0151670806 by Molex
Overview of 0151670806 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151670806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151670806-ND
|
DigiKey | CABLE FFC/FPC 11POS 1MM 10" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5969 | Buy Now |
DISTI #
0151670806
|
Avnet Americas | FFC 1 TYPE D 11 CKTS LGT 254 - Bulk (Alt: 0151670806) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003666375
|
Sager | FFC & FPC Connectors FFC 1 Type D 11 Ckts lgt 254 | 0 |
|
Buy Now |