Part Details for 0151670795 by Molex
Overview of 0151670795 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151670795
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21861-ND
|
DigiKey | CABLE FFC/FPC 11POS 1MM 4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
553 In Stock |
|
$0.8253 / $1.2700 | Buy Now |
DISTI #
0151670795
|
Avnet Americas | FFC 1 TYPE A 11 CKTS LGT 102 - Bulk (Alt: 0151670795) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2635 / $1.4611 | Buy Now |
DISTI #
MOL15167-0795
|
Heilind Electronics | FFC 1 TYPE A 11 CKTS LGT 102 | Americas - 0 in Stock |
|
$1.0346 / $1.1029 | Buy Now |
Part Details for 0151670795
0151670795 CAD Models
0151670795 Part Data Attributes:
|
0151670795
Molex
Buy Now
|
Compare Parts:
0151670795
Molex
|
Samacsys Manufacturer | Molex |