Part Details for 0151670787 by Molex
Overview of 0151670787 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151670787
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151670787-ND
|
DigiKey | CABLE FFC/FPC 9POS 1MM 12" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7083 | Buy Now |
DISTI #
0151670787
|
Avnet Americas | FFC 1 TYPE A 9 CKTS LGT 305 - Bulk (Alt: 0151670787) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3935 / $1.5565 | Buy Now |
DISTI #
MOL15167-0787
|
Heilind Electronics | FFC 1 TYPE A 9 CKTS LGT 305 | Americas - 0 in Stock |
|
$1.7418 / $1.8561 | Buy Now |
DISTI #
000000000003666356
|
Sager | FFC & FPC Connectors FFC 1 Type A 9 Ckts lgt 305 Min Qty: 1000 | 0 |
|
$1.6800 / $1.9800 | Buy Now |
Part Details for 0151670787
0151670787 CAD Models
0151670787 Part Data Attributes
|
0151670787
Molex
Buy Now
Datasheet
|
Compare Parts:
0151670787
Molex
FFC 1 TYPE A 9 CKTS LGT 305
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0151670787
This table gives cross-reference parts and alternative options found for 0151670787. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151670787, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0151670421 | FFC 1.00 TYPE A 26 CKTS LGT 30 | Molex | 0151670787 vs 0151670421 |
0151670540 | FFC 1.00 TYPE D 36 CKTS LGT 127 | Molex | 0151670787 vs 0151670540 |
0151670265 | FFC 1.00 TYPE A 10 CKTS LGT 305 | Molex | 0151670787 vs 0151670265 |
0151670466 | FFC 1.00 TYPE D 30 CKTS LGT 30 | Molex | 0151670787 vs 0151670466 |
0151010 | Wire And Cable, | Lapp Group | 0151670787 vs 0151010 |
0151003 | Wire And Cable, | Lapp Group | 0151670787 vs 0151003 |
0151670994 | FFC 1 TYPE D 29 CKTS LGT 127 | Molex | 0151670787 vs 0151670994 |
0151670738 | FFC 1 TYPE D 5 CKTS LGT 229 | Molex | 0151670787 vs 0151670738 |
0151671001 | FFC 1 TYPE A 29 CKTS LGT 203 | Molex | 0151670787 vs 0151671001 |
0151670483 | FFC 1.00 TYPE A 30 CKTS LGT 254 | Molex | 0151670787 vs 0151670483 |