Part Details for 0151670728 by Molex
Overview of 0151670728 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151670728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151670728-ND
|
DigiKey | CABLE FFC/FPC 5POS 1MM 4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
999 In Stock |
|
$1.0561 / $2.3400 | Buy Now |
DISTI #
0151670728
|
Avnet Americas | FFC 1 TYPE D 5 CKTS LGT 102 - Bulk (Alt: 0151670728) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1174 | Buy Now |
DISTI #
MOL15167-0728
|
Heilind Electronics | FFC 1 TYPE D 5 CKTS LGT 102 | Americas - 0 in Stock |
|
$1.2987 / $1.4050 | Buy Now |
DISTI #
15167-0728
|
TTI | FFC / FPC Jumper Cables FFC 1 Type D 5 Ckts lgt 102 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.1300 | Buy Now |
DISTI #
000000000003666297
|
Sager | FFC & FPC Connectors FFC 1 Type D 5 Ckts lgt 102 Min Qty: 1000 | 0 |
|
$1.2000 / $1.3400 | Buy Now |
Part Details for 0151670728
0151670728 CAD Models
0151670728 Part Data Attributes
|
0151670728
Molex
Buy Now
Datasheet
|
Compare Parts:
0151670728
Molex
FFC 1 TYPE D 5 CKTS LGT 102
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0151670728
This table gives cross-reference parts and alternative options found for 0151670728. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151670728, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
151670728 | Interconnection Device | Molex | 0151670728 vs 151670728 |