Part Details for 0151670505 by Molex
Overview of 0151670505 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151670505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151670505-ND
|
DigiKey | CABLE FFC/FPC 32POS 1MM 10" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.4063 | Buy Now |
DISTI #
0151670505
|
Avnet Americas | FFC Jumper Cable 32Conductors 0.254m 60VAC 1.2A Bag - Bulk (Alt: 0151670505) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0151670505
0151670505 CAD Models
0151670505 Part Data Attributes
|
0151670505
Molex
Buy Now
Datasheet
|
Compare Parts:
0151670505
Molex
FFC 1.00 TYPE A 32 CKTS LGT 254
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0151670505
This table gives cross-reference parts and alternative options found for 0151670505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151670505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0151671067 | FFC 1 TYPE A 35 CKTS LGT 203 | Molex | 0151670505 vs 0151671067 |
0151670378 | FFC 1.00 TYPE D 22 CKTS LGT 30 | Molex | 0151670505 vs 0151670378 |
0151670204 | FFC 1.00 TYPE D 6 CKTS LGT 51 | Molex | 0151670505 vs 0151670204 |
0151670468 | FFC 1.00 TYPE D 30 CKTS LGT 51 | Molex | 0151670505 vs 0151670468 |
0151671064 | FFC 1 TYPE D 35 CKTS LGT 178 | Molex | 0151670505 vs 0151671064 |
0151670930 | FFC 1 TYPE D 23 CKTS LGT 152 | Molex | 0151670505 vs 0151670930 |
0151670508 | FFC 1.00 TYPE D 32 CKTS LGT 305 | Molex | 0151670505 vs 0151670508 |
0151670467 | FFC 1.00 TYPE A 30 CKTS LGT 51 | Molex | 0151670505 vs 0151670467 |
0151670203 | FFC 1.00 TYPE A 6 CKTS LGT 51 | Molex | 0151670505 vs 0151670203 |
0151670742 | FFC 1 TYPE D 5 CKTS LGT 305 | Molex | 0151670505 vs 0151670742 |