Part Details for 0151670292 by Molex
Overview of 0151670292 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151670292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151670292-ND
|
DigiKey | CABLE FFC/FPC 14POS 1MM 2" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
490 In Stock |
|
$1.1595 / $2.2400 | Buy Now |
DISTI #
0151670292
|
Avnet Americas | FFC Jumper Cable 14Conductors 0.051m 60VAC 1.2A Bag - Bulk (Alt: 0151670292) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003665962
|
Sager | FFC / FPC Jumper Cables 1.00MM 14P .05M TYPE D .12MM Min Qty: 1000 | 0 |
|
$1.0600 / $1.1900 | Buy Now |