Part Details for 0151670291 by Molex
Overview of 0151670291 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151670291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22526-ND
|
DigiKey | CABLE FFC/FPC 14POS 1MM 2" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
7221 In Stock |
|
$1.1571 / $2.2300 | Buy Now |
DISTI #
0151670291
|
Avnet Americas | FFC Jumper Cable 14Conductors 0.051m 60VAC 1.2A Bag - Bulk (Alt: 0151670291) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.9513 | Buy Now |
DISTI #
MOL15167-0291
|
Heilind Electronics | FFC 1.00 TYPE A 14 CKTS LGT 51 | Americas - 0 in Stock |
|
$1.1460 / $1.2399 | Buy Now |
DISTI #
15167-0291
|
TTI | FFC / FPC Jumper Cables FFC 1.00 Type A 14Ckts lgt 51 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$1.1200 / $1.2200 | Buy Now |
DISTI #
000000000003665961
|
Sager | FFC & FPC Connectors 1.00MM 14P TYPE A Min Qty: 1 | 250 |
|
$1.2800 / $1.8600 | Buy Now |