Part Details for 0151661145 by Molex
Overview of 0151661145 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0151661145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151661145-ND
|
DigiKey | CABLE FFC/FPC 43POS 0.5MM 3" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4373 | Buy Now |
DISTI #
0151661145
|
Avnet Americas | FFC 0.5 TYPE A 43 CKTS LGT 76 - Bulk (Alt: 0151661145) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0151661145
0151661145 CAD Models
0151661145 Part Data Attributes
|
0151661145
Molex
Buy Now
Datasheet
|
Compare Parts:
0151661145
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0151661145
This table gives cross-reference parts and alternative options found for 0151661145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151661145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0151660822 | Cable Assembly, | Molex | 0151661145 vs 0151660822 |
0151660173 | FFC 0.50 TYPE A 16 CKTS LGT 178 | Molex | 0151661145 vs 0151660173 |
0151660229 | FFC 0.50 TYPE A 22 CKTS LGT 51 | Molex | 0151661145 vs 0151660229 |
0151660899 | Cable Assembly, | Molex | 0151661145 vs 0151660899 |
0151660833 | FFC 0.5 TYPE A 15 CKTS LGT 30 | Molex | 0151661145 vs 0151660833 |
0151661191 | Cable Assembly, | Molex | 0151661145 vs 0151661191 |
0151660200 | FFC 0.50 TYPE D 18 CKTS LGT 229 | Molex | 0151661145 vs 0151660200 |
0151661058 | Cable Assembly, | Molex | 0151661145 vs 0151661058 |
0151660464 | FFC 0.50 TYPE D 42 CKTS LGT 229 | Molex | 0151661145 vs 0151660464 |
0151661015 | Cable Assembly, | Molex | 0151661145 vs 0151661015 |