There are no models available for this part yet.
Overview of 0151661045 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0151661045 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0151661045-ND
|
DigiKey | CABLE FFC/FPC 33POS 0.5MM 8" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4601 In Stock |
|
$1.4723 / $2.6000 | Buy Now | |
DISTI #
0151661045
|
Avnet Americas | FFC 0.5 TYPE A 33 CKTS LGT 203 - Bulk (Alt: 0151661045) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5604 | Buy Now | |
DISTI #
MOL15166-1045
|
Heilind Electronics | FFC 0.5 TYPE A 33 CKTS LGT 203 | Americas - 0 in Stock |
|
$1.9043 / $1.9327 | Buy Now | |
DISTI #
000000000003665688
|
Sager | FFC & FPC Connectors FFC 0.5 Type A 33 Ckts lgt 203 Min Qty: 1000 | 0 |
|
$1.7500 / $1.8800 | Buy Now |
CAD Models for 0151661045 by Molex
Part Data Attributes for 0151661045 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
FLAT
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
FLAT CABLE
|