There are no models available for this part yet.
Overview of 0151661032 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0151661032 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0151661032-ND
|
DigiKey | CABLE FFC/FPC 33POS 0.5MM 2" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3824 | Buy Now | |
DISTI #
0151661032
|
Avnet Americas | FFC Jumper Cable 33Conductors 0.051m 60VAC 0.5A Bag - Bulk (Alt: 0151661032) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0608 | Buy Now | |
DISTI #
V99:2348_14029595
|
Arrow Electronics | Cable Assembly 0.051m 38AWG 0.5mm 33 to 33 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2139 | Americas - 500 |
|
$0.8130 / $1.1394 | Buy Now | |
DISTI #
V36:1790_14029595
|
Arrow Electronics | Cable Assembly 0.051m 38AWG 0.5mm 33 to 33 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2336 | Americas - 87 |
|
$1.7610 / $2.9716 | Buy Now | |
DISTI #
MOL15166-1032
|
Heilind Electronics | FFC 0.50 TYPE D 33 CKTS LGT 51 | Americas - 0 in Stock |
|
$1.2780 / $1.3826 | Buy Now | |
DISTI #
63304091
|
Verical | Cable Assembly 0.051m 38AWG 0.5mm 33 to 33 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2139 | Americas - 500 |
|
$1.1394 | Buy Now | |
DISTI #
74510029
|
Verical | Cable Assembly 0.051m 38AWG 0.5mm 33 to 33 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2336 | Americas - 87 |
|
$1.7610 / $2.9716 | Buy Now |