Part Details for 0151660541 by Molex
Overview of 0151660541 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151660541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11378-ND
|
DigiKey | CABLE FFC/FPC 50POS 0.5MM 4" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
2781 In Stock |
|
$1.5352 / $3.3100 | Buy Now |
DISTI #
0151660541
|
Avnet Americas | FFC Jumper Cable 50Conductors 0.102m 60VAC 0.5A Bag - Bulk (Alt: 0151660541) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4772 / $1.8835 | Buy Now |
DISTI #
E02:0323_14017494
|
Arrow Electronics | Cable Assembly 0.102m 38AWG 0.5mm 50 to 50 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2201 | Europe - 953 |
|
$2.4989 | Buy Now |
DISTI #
MOL15166-0541
|
Heilind Electronics | FFC 0.50 TYPE A 50 CKTS LGT 1 2 | Americas - 0 in Stock |
|
$1.9388 / $1.9678 | Buy Now |
DISTI #
61258790
|
Verical | Cable Assembly 0.102m 38AWG 0.5mm 50 to 50 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2201 | Americas - 500 |
|
$2.4937 | Buy Now |
DISTI #
15166-0541
|
TTI | FFC / FPC Jumper Cables FFC 0.50 Type A 50 ckts lgt 102 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 842 In Stock |
|
$1.7400 / $3.1900 | Buy Now |
DISTI #
000000000003665357
|
Sager | FFC & FPC Connectors .5MM 50P TYPE A SN Min Qty: 1000 | 0 |
|
$1.7900 / $2.1000 | Buy Now |
Part Details for 0151660541
0151660541 CAD Models
0151660541 Part Data Attributes
|
0151660541
Molex
Buy Now
Datasheet
|
Compare Parts:
0151660541
Molex
FFC 0.50 TYPE A 50 CKTS LGT 102
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0151660541
This table gives cross-reference parts and alternative options found for 0151660541. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151660541, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
151660541 | Interconnection Device, | Molex | 0151660541 vs 151660541 |