Part Details for 0151660467 by Molex
Overview of 0151660467 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151660467
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151660467-ND
|
DigiKey | CABLE FFC/FPC 42POS 0.5MM 12" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.7853 | Buy Now |
DISTI #
000000000003665283
|
Sager | FFC & FPC Connectors FFC 0.50 Type A 42 ckts lgt 305 | 0 |
|
Buy Now |