Part Details for 0151660388 by Molex
Overview of 0151660388 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0151660388
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151660388-ND
|
DigiKey | CABLE FFC/FPC 36POS 0.5MM 4" Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.4273 | Buy Now |
DISTI #
0151660388
|
Avnet Americas | FFC Jumper Cable 36Conductors 0.102m 60VAC 0.5A Bag - Bulk (Alt: 0151660388) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0151660388
0151660388 CAD Models
0151660388 Part Data Attributes
|
0151660388
Molex
Buy Now
Datasheet
|
Compare Parts:
0151660388
Molex
FFC 0.50 TYPE D 36 CKTS LGT 102
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0151660388
This table gives cross-reference parts and alternative options found for 0151660388. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151660388, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0151660229 | FFC 0.50 TYPE A 22 CKTS LGT 51 | Molex | 0151660388 vs 0151660229 |
0151660124 | FFC 0.50 TYPE D 12 CKTS LGT 102 | Molex | 0151660388 vs 0151660124 |
0151660948 | Cable Assembly, | Molex | 0151660388 vs 0151660948 |
0151660244 | FFC 0.50 TYPE D 22 CKTS LGT 229 | Molex | 0151660388 vs 0151660244 |
0151661113 | Cable Assembly, | Molex | 0151660388 vs 0151661113 |
0151660358 | FFC 0.50 TYPE D 32 CKTS LGT 305 | Molex | 0151660388 vs 0151660358 |
0151661227 | Cable Assembly, | Molex | 0151660388 vs 0151661227 |
0151661176 | FFC 0.50 TYPE D 45 CKTS LGT 203 | Molex | 0151660388 vs 0151661176 |
0151660374 | FFC 0.50 TYPE D 34 CKTS LGT 203 | Molex | 0151660388 vs 0151660374 |
0151660356 | FFC 0.50 TYPE D 32 CKTS LGT 254 | Molex | 0151660388 vs 0151660356 |