Part Details for 0151660063 by Molex
Overview of 0151660063 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151660063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25052-ND
|
DigiKey | CABLE FFC/FPC 6POS 0.5MM 7" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
788 In Stock |
|
$1.5033 / $3.2500 | Buy Now |
DISTI #
000000000003664879
|
Sager | FFC & FPC Connectors FFC 0.50 Type A 6 ckts lgt 178 | 0 |
|
Buy Now |