There are no models available for this part yet.
Overview of 0151350706 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 0151350706 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM16514-ND
|
DigiKey | CLICKMATE 7 CIRCUIT 600MM Min Qty: 1 Lead time: 17 Weeks Container: Bag |
250 In Stock |
|
$3.5168 / $6.3500 | Buy Now | |
DISTI #
0151350706
|
Avnet Americas | MLX151350706 - Bulk (Alt: 0151350706) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0434 | Buy Now | |
DISTI #
MOL15135-0706
|
Heilind Electronics | CLICKMATE 7 CIRCUIT 600MM WIRE ASSY | Americas - 75 in Stock |
|
$3.5979 / $4.2768 | Buy Now | |
DISTI #
MOL15135-0706
|
Interstate Connecting Components | CLICKMATE 7 CIRCUIT 600MM WIRE ASSY | 25 |
|
$3.5979 / $4.2768 | Buy Now |
CAD Models for 0151350706 by Molex
Part Data Attributes for 0151350706 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
FLAT
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
FLAT CABLE
|
Alternate Parts for 0151350706
This table gives cross-reference parts and alternative options found for 0151350706. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151350706, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0151350500 | CLICKMATE 5 CIRCUIT 50MM | Molex | 0151350706 vs 0151350500 |
0151341205 | Cable Assembly, | Molex | 0151350706 vs 0151341205 |
0151321205 | Cable Assembly, | Molex | 0151350706 vs 0151321205 |
0151370702 | Cable Assembly, | Molex | 0151350706 vs 0151370702 |
0150232441 | LVDS 0.5MM 606MM 41CKT AU NOTCHD | Molex | 0151350706 vs 0150232441 |
0150220650 | LVDS 0.5MM 152MM 50CKTS AU 50178 | Molex | 0151350706 vs 0150220650 |
0151350405 | CLICKMATE 4 CIRCUIT 450MM | Molex | 0151350706 vs 0151350405 |
0151360601 | MICROCLASP 6 CIRCUIT 100MM | Molex | 0151350706 vs 0151360601 |
0151340706 | Cable Assembly, | Molex | 0151350706 vs 0151340706 |
0151320802 | Cable Assembly, | Molex | 0151350706 vs 0151320802 |