Part Details for 0151350501 by Molex
Overview of 0151350501 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0151350501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151350501-ND
|
DigiKey | CLICKMATE 5 CIRCUIT 100MM Min Qty: 1000 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.3694 | Buy Now |
DISTI #
0151350501
|
Avnet Americas | MLX151350501 - Bulk (Alt: 0151350501) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8808 | Buy Now |
DISTI #
MOL15135-0501
|
Heilind Electronics | CLICKMATE 5 CIRCUIT 100MM WIRE ASSY | Americas - 75 in Stock |
|
$2.2235 / $2.6430 | Buy Now |
DISTI #
15135-0501
|
TTI | Rectangular Cable Assemblies Clickmate 5CKT CBL ASSY SR 100MM BEIGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.2100 / $2.3000 | Buy Now |
DISTI #
MOL15135-0501
|
Interstate Connecting Components | CLICKMATE 5 CIRCUIT 100MM WIRE ASSY | 25 |
|
$2.2235 / $2.6430 | Buy Now |
Part Details for 0151350501
0151350501 CAD Models
0151350501 Part Data Attributes
|
0151350501
Molex
Buy Now
Datasheet
|
Compare Parts:
0151350501
Molex
CLICKMATE 5 CIRCUIT 100MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0151350501
This table gives cross-reference parts and alternative options found for 0151350501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151350501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0151350500 | CLICKMATE 5 CIRCUIT 50MM | Molex | 0151350501 vs 0151350500 |
0151341205 | Cable Assembly, | Molex | 0151350501 vs 0151341205 |
0151321205 | Cable Assembly, | Molex | 0151350501 vs 0151321205 |
0151370702 | Cable Assembly, | Molex | 0151350501 vs 0151370702 |
0150232441 | LVDS 0.5MM 606MM 41CKT AU NOTCHD | Molex | 0151350501 vs 0150232441 |
0150220650 | LVDS 0.5MM 152MM 50CKTS AU 50178 | Molex | 0151350501 vs 0150220650 |
0151350405 | CLICKMATE 4 CIRCUIT 450MM | Molex | 0151350501 vs 0151350405 |
0151360601 | MICROCLASP 6 CIRCUIT 100MM | Molex | 0151350501 vs 0151360601 |
0151340706 | Cable Assembly, | Molex | 0151350501 vs 0151340706 |
0151320802 | Cable Assembly, | Molex | 0151350501 vs 0151320802 |