Part Details for 0151350406 by Molex
Overview of 0151350406 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0151350406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16511-ND
|
DigiKey | CLICKMATE 4 CIRCUIT 600MM Min Qty: 1 Lead time: 18 Weeks Container: Bag |
3253 In Stock |
|
$2.0834 / $3.8600 | Buy Now |
DISTI #
0151350406
|
Avnet Americas | MLX151350406 - Bulk (Alt: 0151350406) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5672 / $2.8239 | Buy Now |
DISTI #
MOL15135-0406
|
Heilind Electronics | CLICKMATE 4 CIRCUIT 600MM WIRE ASSY | Americas - 0 in Stock |
|
$2.3596 / $2.3948 | Buy Now |
DISTI #
15135-0406
|
TTI | Rectangular Cable Assemblies Clickmate 4CKT CBL ASSY SR 600MM BEIGE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.0600 | Buy Now |
DISTI #
0151350406
|
Avnet Americas | MLX151350406 - Bulk (Alt: 0151350406) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5672 / $2.8239 | Buy Now |
Part Details for 0151350406
0151350406 CAD Models
0151350406 Part Data Attributes:
|
0151350406
Molex
Buy Now
Datasheet
|
Compare Parts:
0151350406
Molex
CLICKMATE 4 CIRCUIT 600MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |