Part Details for 0151350401 by Molex
Overview of 0151350401 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151350401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151350401-ND
|
DigiKey | CLICKMATE 4 CIRCUIT 100MM Min Qty: 12000 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.5123 | Buy Now |
DISTI #
0151350401
|
Avnet Americas | MLX151350401 - Bulk (Alt: 0151350401) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4233 / $1.7283 | Buy Now |
DISTI #
V79:2366_27141782
|
Arrow Electronics | Cable Assembly UL 1061 0.1m 24AWG Wire to Board to Wire to Board 4 to 4 POS M-M Crimp-Crimp CLIK-Mate Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1715 | Americas - 39 |
|
$1.2950 / $1.4307 | Buy Now |
DISTI #
MOL15135-0401
|
Heilind Electronics | CLICKMATE 4 CIRCUIT 100MM WIRE ASSY | Americas - 22 in Stock |
|
$2.2827 | Buy Now |
DISTI #
65170680
|
Verical | Cable Assembly UL 1061 0.1m 24AWG Wire to Board to Wire to Board 4 to 4 POS M-M Crimp-Crimp CLIK-Mate Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1715 | Americas - 39 |
|
$1.2950 / $1.4307 | Buy Now |
DISTI #
MOL15135-0401
|
Interstate Connecting Components | CLICKMATE 4 CIRCUIT 100MM WIRE ASSY | 7 |
|
$2.2827 | Buy Now |
DISTI #
000000000005581426
|
Sager | Sensor Cables / Actuator Cables CLIKMATE 1X04P 100MM OTS ASSY Min Qty: 1000 | 0 |
|
$2.3100 | Buy Now |
Part Details for 0151350401
0151350401 CAD Models
0151350401 Part Data Attributes
|
0151350401
Molex
Buy Now
Datasheet
|
Compare Parts:
0151350401
Molex
CLICKMATE 4 CIRCUIT 100MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0151350401
This table gives cross-reference parts and alternative options found for 0151350401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151350401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0151360706 | Cable Assembly, | Molex | 0151350401 vs 0151360706 |
0151360402 | MICROCLASP 4 CIRCUIT 150MM | Molex | 0151350401 vs 0151360402 |
0151360705 | MICROCLASP 7 CIRCUIT 450MM | Molex | 0151350401 vs 0151360705 |
0150231251 | LVDS 0.5MM 301MM 51CKT AU NOTCHD | Molex | 0151350401 vs 0150231251 |
0151340301 | PICOBLADE 3 CIRCUIT 100MM | Molex | 0151350401 vs 0151340301 |
0151350206 | CLICKMATE 2 CIRCUIT 600MM | Molex | 0151350401 vs 0151350206 |
0151330703 | PICO-CLASP 7 CIRCUIT 300MM | Molex | 0151350401 vs 0151330703 |
0150221050 | Wire And Cable, | Molex | 0151350401 vs 0150221050 |
0151310400 | Cable Assembly, | Molex | 0151350401 vs 0151310400 |
0151310403 | Cable Assembly, | Molex | 0151350401 vs 0151310403 |