Part Details for 0151341006 by Molex
Overview of 0151341006 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0151341006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17203-ND
|
DigiKey | PICOBLADE 10 CIRCUIT 600MM Min Qty: 1 Lead time: 22 Weeks Container: Bag |
805 In Stock |
|
$4.8738 / $8.3600 | Buy Now |
DISTI #
0151341006
|
Avnet Americas | Picoblade 10 Circuit 600MM - Bulk (Alt: 0151341006) RoHS: Compliant Min Qty: 1125 Package Multiple: 225 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7915 | Buy Now |
DISTI #
V99:2348_19021018
|
Arrow Electronics | Cable Assembly UL 1061 0.6m 28AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp PicoBlade Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1801 | Americas - 1 |
|
$2.4890 / $2.9640 | Buy Now |
DISTI #
MOL15134-1006
|
Heilind Electronics | PICOBLADE 10 CIRCUIT 600MM | Americas - 0 in Stock |
|
$5.0688 / $5.1445 | Buy Now |
Part Details for 0151341006
0151341006 CAD Models
0151341006 Part Data Attributes
|
0151341006
Molex
Buy Now
Datasheet
|
Compare Parts:
0151341006
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Application | SIGNAL | |
Approvals | UL | |
Connector Side1 | PICOBLADE | |
Connector Side2 | PICOBLADE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 0.9 mm | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 125 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |