Part Details for 0151340805 by Molex
Results Overview of 0151340805 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151340805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151340805-ND
|
DigiKey | PICOBLADE 8 CIRCUIT 450MM Min Qty: 1 Lead time: 21 Weeks Container: Bag |
1262 In Stock |
|
$4.3157 / $7.0300 | Buy Now |
DISTI #
0151340805
|
Avnet Americas | Picoblade 8 Circuit 450MM - Bulk (Alt: 0151340805) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8208 / $3.9004 | Buy Now |
DISTI #
MOL15134-0805
|
Heilind Electronics | PICOBLADE CAB ASSY 8 CKT 450MM NAT'L | Americas - 2 in Stock |
|
$5.2117 | Buy Now |
DISTI #
15134-0805
|
TTI | Rectangular Cable Assemblies 8 Circuit 450MM Picoblade RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1407 In Stock |
|
$4.0100 / $5.2100 | Buy Now |
DISTI #
000000000005599984
|
Sager | Rectangular Cable Assemblies PICOBLADE 1X08P 450MM OTS ASSY Min Qty: 1 | 0 |
|
$4.4600 / $6.0900 | Buy Now |
Part Details for 0151340805
0151340805 CAD Models
0151340805 Part Data Attributes
|
0151340805
Molex
Buy Now
Datasheet
|
Compare Parts:
0151340805
Molex
Cable Assembly,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0151340805
This table gives cross-reference parts and alternative options found for 0151340805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151340805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0151370403 | Molex | $4.4242 | Cable Assembly, | 0151340805 vs 0151370403 |
0151341003 | Molex | Check for Price | Cable Assembly, | 0151340805 vs 0151341003 |
0151360601 | Molex | Check for Price | MICROCLASP 6 CIRCUIT 100MM | 0151340805 vs 0151360601 |
0151360700 | Molex | $3.6639 | MICROCLASP 7 CIRCUIT 50MM | 0151340805 vs 0151360700 |
0151007 | Lapp Group | Check for Price | Wire And Cable, | 0151340805 vs 0151007 |
0151320406 | Molex | $2.5112 | Cable Assembly, | 0151340805 vs 0151320406 |
0151320802 | Molex | Check for Price | Cable Assembly, | 0151340805 vs 0151320802 |
0151340305 | Molex | $1.9881 | Cable Assembly, | 0151340805 vs 0151340305 |
0151330803 | Molex | Check for Price | PICO-CLASP 8 CIRCUIT 300MM | 0151340805 vs 0151330803 |
0151340706 | Molex | $3.8991 | Cable Assembly, | 0151340805 vs 0151340706 |