Part Details for 0151330402 by Molex
Overview of 0151330402 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151330402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16332-ND
|
DigiKey | PICO-CLASP 4 CIRCUIT 150MM Min Qty: 1 Lead time: 17 Weeks Container: Bag |
1215 In Stock |
|
$2.9445 / $5.4500 | Buy Now |
DISTI #
0151330402
|
Avnet Americas | PICO-CLASP 4 CIRCUIT 150MM - Bulk (Alt: 0151330402) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5104 | Buy Now |
DISTI #
MOL15133-0402
|
Heilind Electronics | PICO-CLASP 4 CIRCUIT 150MM CABLE ASSEMBLY | Americas - 75 in Stock |
|
$2.9678 / $3.5277 | Buy Now |
DISTI #
15133-0402
|
TTI | Rectangular Cable Assemblies Pico-Clasp 4CKT CBL ASSY SR 150MM WHITE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.9300 / $2.9900 | Buy Now |
DISTI #
MOL15133-0402
|
Interstate Connecting Components | PICO-CLASP 4 CIRCUIT 150MM CABLE ASSEMBLY | 25 |
|
$2.9678 / $3.5277 | Buy Now |
DISTI #
000000000005581385
|
Sager | Specialized Cables PICOCLASP 1X04P 150MM OTS ASSY Min Qty: 1000 | 0 |
|
$2.6600 / $3.0200 | Buy Now |