Part Details for 0151330302 by Molex
Overview of 0151330302 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151330302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16326-ND
|
DigiKey | PICO-CLASP 3 CIRCUIT 150MM Min Qty: 1 Lead time: 24 Weeks Container: Bag |
5786 In Stock |
|
$2.5147 / $4.6600 | Buy Now |
DISTI #
0151330302
|
Avnet Americas | PICO-CLASP 3 CIRCUIT 150MM - Bulk (Alt: 0151330302) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5229 / $3.2091 | Buy Now |
DISTI #
MOL15133-0302
|
Heilind Electronics | PICO-CLASP 3 CIRCUIT 150MM CABLE ASSEMBLY | Americas - 0 in Stock |
|
$2.4656 / $2.7527 | Buy Now |
DISTI #
15133-0302
|
TTI | Rectangular Cable Assemblies Pico-Clasp 3CKT CBL ASSY SR 150MM WHITE RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 687 In Stock |
|
$2.4800 / $4.0000 | Buy Now |
DISTI #
0151330302
|
Avnet Americas | PICO-CLASP 3 CIRCUIT 150MM - Bulk (Alt: 0151330302) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5229 / $3.2091 | Buy Now |