Part Details for 0151330200 by Molex
Overview of 0151330200 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151330200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16318-ND
|
DigiKey | PICO-CLASP 2 CIRCUIT 50MM Min Qty: 1 Lead time: 25 Weeks Container: Bag |
2140 In Stock |
|
$1.4804 / $2.6200 | Buy Now |
DISTI #
0151330200
|
Avnet Americas | PICO-CLASP 2 CIRCUIT 50MM - Bulk (Alt: 0151330200) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6962 | Buy Now |
DISTI #
MOL15133-0200
|
Heilind Electronics | PICO-CLASP 2 CIRCUIT 50MM CABLE ASSEMBLY | Americas - 24 in Stock |
|
$2.3836 | Buy Now |
DISTI #
15133-0200
|
TTI | Rectangular Cable Assemblies Pico-Clasp 2CKT CBL ASSY SR 50MM WHITE RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 1000 In Stock |
|
$1.8500 / $2.2800 | Buy Now |
DISTI #
MOL15133-0200
|
Interstate Connecting Components | PICO-CLASP 2 CIRCUIT 50MM CABLE ASSEMBLY | 8 |
|
$2.3836 | Buy Now |
DISTI #
000000000005581371
|
Sager | Rectangular Cable Assemblies PICOCLASP 1X02P 50MM OTS ASSY Min Qty: 2000 | 0 |
|
$1.8000 / $2.0500 | Buy Now |
Part Details for 0151330200
0151330200 CAD Models
0151330200 Part Data Attributes
|
0151330200
Molex
Buy Now
|
Compare Parts:
0151330200
Molex
|
Samacsys Manufacturer | Molex |