Part Details for 0151310402 by Molex
Overview of 0151310402 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151310402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16707-ND
|
DigiKey | CABLE-ASSY PICOLOCK 4 CIRCUIT 15 Min Qty: 1 Lead time: 22 Weeks Container: Bag |
1532 In Stock |
|
$2.3200 / $3.2900 | Buy Now |
DISTI #
0151310402
|
Avnet Americas | Off-the-Shelf Cable Assembly F-F Pico-Lock-to-Pico-Lock 1mm Pitch Single Row 4 Circuits 150mm Length Thermoplastic Black (Alt: 0151310402) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.7966 / $3.5573 | Buy Now |
DISTI #
MOL15131-0402
|
Heilind Electronics | CABLE-ASSY PICOLOCK 4 CIRCUIT 150MM | Americas - 18 in Stock |
|
$3.3396 | Buy Now |
DISTI #
15131-0402
|
TTI | Rectangular Cable Assemblies Cable-Assy Picolock 4 Circuit 150MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.4800 | Buy Now |
DISTI #
MOL15131-0402
|
Interstate Connecting Components | CABLE-ASSY PICOLOCK 4 CIRCUIT 150MM | 6 |
|
$3.3396 | Buy Now |
Part Details for 0151310402
0151310402 CAD Models
0151310402 Part Data Attributes
|
0151310402
Molex
Buy Now
Datasheet
|
Compare Parts:
0151310402
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0151310402
This table gives cross-reference parts and alternative options found for 0151310402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151310402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0151320605 | Cable Assembly, | Molex | 0151310402 vs 0151320605 |
0151340305 | Cable Assembly, | Molex | 0151310402 vs 0151340305 |
0151320802 | Cable Assembly, | Molex | 0151310402 vs 0151320802 |
0151320805 | Cable Assembly, | Molex | 0151310402 vs 0151320805 |
0151340802 | PICOBLADE 8 CIRCUIT 150MM | Molex | 0151310402 vs 0151340802 |
0151360305 | MICROCLASP 3 CIRCUIT 450MM | Molex | 0151310402 vs 0151360305 |
0150220480 | Wire And Cable, | Molex | 0151310402 vs 0150220480 |
0151341003 | Cable Assembly, | Molex | 0151310402 vs 0151341003 |
0151340702 | PICOBLADE 7 CIRCUIT 150MM | Molex | 0151310402 vs 0151340702 |
0151370400 | Cable Assembly, | Molex | 0151310402 vs 0151370400 |