Part Details for 0150NS10DAS by Stetron International Inc
Overview of 0150NS10DAS by Stetron International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0150NS10DAS
0150NS10DAS CAD Models
0150NS10DAS Part Data Attributes
|
0150NS10DAS
Stetron International Inc
Buy Now
Datasheet
|
Compare Parts:
0150NS10DAS
Stetron International Inc
RESISTOR, VOLTAGE DEPENDENT, 120V, 25J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STETRON INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 25 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 120 V |
Alternate Parts for 0150NS10DAS
This table gives cross-reference parts and alternative options found for 0150NS10DAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150NS10DAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150NS10DIK | RESISTOR, VOLTAGE DEPENDENT, 120V, 25J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS10DAS vs 0150NS10DIK |
0150NS10DT | RESISTOR, VOLTAGE DEPENDENT, 120V, 25J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS10DAS vs 0150NS10DT |
0150NS10DAFB | RESISTOR, VOLTAGE DEPENDENT, 120V, 25J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS10DAS vs 0150NS10DAFB |
0150NS10DOK | RESISTOR, VOLTAGE DEPENDENT, 120V, 25J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS10DAS vs 0150NS10DOK |
0150NS10DS | RESISTOR, VOLTAGE DEPENDENT, 120V, 25J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS10DAS vs 0150NS10DS |
0150NS10DFB | RESISTOR, VOLTAGE DEPENDENT, 120V, 25J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS10DAS vs 0150NS10DFB |
0150NS10DTIK | RESISTOR, VOLTAGE DEPENDENT, 120V, 25J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS10DAS vs 0150NS10DTIK |
0150NS10DTS | RESISTOR, VOLTAGE DEPENDENT, 120V, 25J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS10DAS vs 0150NS10DTS |
0150NS10DAOK | RESISTOR, VOLTAGE DEPENDENT, 120V, 25J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS10DAS vs 0150NS10DAOK |