Part Details for 0150NS14DS by Stetron International Inc
Overview of 0150NS14DS by Stetron International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0150NS14DS
0150NS14DS CAD Models
0150NS14DS Part Data Attributes
|
0150NS14DS
Stetron International Inc
Buy Now
Datasheet
|
Compare Parts:
0150NS14DS
Stetron International Inc
RESISTOR, VOLTAGE DEPENDENT, 120V, 53J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STETRON INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 53 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 120 V |
Alternate Parts for 0150NS14DS
This table gives cross-reference parts and alternative options found for 0150NS14DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150NS14DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150NS14DAFB | RESISTOR, VOLTAGE DEPENDENT, 120V, 53J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS14DS vs 0150NS14DAFB |
0150NS14DTIK | RESISTOR, VOLTAGE DEPENDENT, 120V, 53J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS14DS vs 0150NS14DTIK |
0150NS14DIK | RESISTOR, VOLTAGE DEPENDENT, 120V, 53J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS14DS vs 0150NS14DIK |
0150NS14DTFB | RESISTOR, VOLTAGE DEPENDENT, 120V, 53J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS14DS vs 0150NS14DTFB |
0150NS14DC | RESISTOR, VOLTAGE DEPENDENT, 120V, 53J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS14DS vs 0150NS14DC |
0150NS14DT | RESISTOR, VOLTAGE DEPENDENT, 120V, 53J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS14DS vs 0150NS14DT |
0150NS14D | RESISTOR, VOLTAGE DEPENDENT, 120V, 53J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS14DS vs 0150NS14D |
0150NS14DAS | RESISTOR, VOLTAGE DEPENDENT, 120V, 53J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS14DS vs 0150NS14DAS |
0150NS14DOK | RESISTOR, VOLTAGE DEPENDENT, 120V, 53J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS14DS vs 0150NS14DOK |
0150NS14DFB | RESISTOR, VOLTAGE DEPENDENT, 120V, 53J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS14DS vs 0150NS14DFB |