Part Details for 0150NS10DC by Stetron International Inc
Overview of 0150NS10DC by Stetron International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0150NS10DC
0150NS10DC CAD Models
0150NS10DC Part Data Attributes
|
0150NS10DC
Stetron International Inc
Buy Now
Datasheet
|
Compare Parts:
0150NS10DC
Stetron International Inc
RESISTOR, VOLTAGE DEPENDENT, 120V, 25J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STETRON INTERNATIONAL INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 25 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 120 V |
Alternate Parts for 0150NS10DC
This table gives cross-reference parts and alternative options found for 0150NS10DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150NS10DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150NS10DFB | RESISTOR, VOLTAGE DEPENDENT, 120V, 25J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS10DC vs 0150NS10DFB |
150NR14D | Varistor, 120V, 25J, Through Hole Mount | Hokuriku Electric Industry Co Ltd | 0150NS10DC vs 150NR14D |
0150NS10DAOK | RESISTOR, VOLTAGE DEPENDENT, 120V, 25J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS10DC vs 0150NS10DAOK |
0150NS10DTS | RESISTOR, VOLTAGE DEPENDENT, 120V, 25J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS10DC vs 0150NS10DTS |
0150NS10DA | RESISTOR, VOLTAGE DEPENDENT, 120V, 25J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS10DC vs 0150NS10DA |
0150NS10DAFB | RESISTOR, VOLTAGE DEPENDENT, 120V, 25J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS10DC vs 0150NS10DAFB |
0150NS10DTC | RESISTOR, VOLTAGE DEPENDENT, 120V, 25J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS10DC vs 0150NS10DTC |
0150NS10DTOK | RESISTOR, VOLTAGE DEPENDENT, 120V, 25J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS10DC vs 0150NS10DTOK |
0150NS10DOK | RESISTOR, VOLTAGE DEPENDENT, 120V, 25J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS10DC vs 0150NS10DOK |
0150NS10DAS | RESISTOR, VOLTAGE DEPENDENT, 120V, 25J, THROUGH HOLE MOUNT | Stetron International Inc | 0150NS10DC vs 0150NS10DAS |