Part Details for 0150390759 by Molex
Overview of 0150390759 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150390759
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150390759-ND
|
DigiKey | CABLE FFC/FPC 7POS 1MM 8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
949 In Stock |
|
$2.2162 / $3.2500 | Buy Now |
Part Details for 0150390759
0150390759 CAD Models
0150390759 Part Data Attributes
|
0150390759
Molex
Buy Now
Datasheet
|
Compare Parts:
0150390759
Molex
Wire And Cable, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0150390759
This table gives cross-reference parts and alternative options found for 0150390759. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150390759, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0151680228 | FFC 1.25 TYPE D 16 CKTS LGT 229 | Molex | 0150390759 vs 0151680228 |
0150390847 | Wire And Cable, Flat Cable, | Molex | 0150390759 vs 0150390847 |
0150390251 | Wire And Cable, Flat Cable, | Molex | 0150390759 vs 0150390251 |
0151680309 | FFC 1.25 TYPE A 24 CKTS LGT 152 | Molex | 0150390759 vs 0151680309 |
0151680157 | FFC 1.25 TYPE A 10 CKTS LGT 178 | Molex | 0150390759 vs 0151680157 |
0150390431 | Wire And Cable, Flat Cable, | Molex | 0150390759 vs 0150390431 |
0151680358 | FFC 1.25 TYPE D 28 CKTS LGT 203 | Molex | 0150390759 vs 0151680358 |
0151680778 | FFC 1.25 TYPE D 9 CKTS LGT 178 | Molex | 0150390759 vs 0151680778 |
0150390335 | Wire And Cable, Flat Cable, | Molex | 0150390759 vs 0150390335 |
0151680171 | FFC 1.25 TYPE A 12 CKTS LGT 76 | Molex | 0150390759 vs 0151680171 |