There are no models available for this part yet.
Overview of 0150390373 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0150390373 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0150390373-ND
|
DigiKey | CABLE FFC/FPC 20POS 1MM 10" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
874 In Stock |
|
$3.1524 / $5.8400 | Buy Now |
CAD Models for 0150390373 by Molex
Part Data Attributes for 0150390373 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
FLAT
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
FLAT CABLE
|
Alternate Parts for 0150390373
This table gives cross-reference parts and alternative options found for 0150390373. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150390373, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150390241 | Wire And Cable, Flat Cable, | Molex | 0150390373 vs 0150390241 |
0150390479 | Wire And Cable, Flat Cable, | Molex | 0150390373 vs 0150390479 |
0150390719 | Wire And Cable, Flat Cable, | Molex | 0150390373 vs 0150390719 |
0150390483 | Wire And Cable, Flat Cable, | Molex | 0150390373 vs 0150390483 |
0150390737 | Wire And Cable, Flat Cable, | Molex | 0150390373 vs 0150390737 |
0150390272 | Wire And Cable, Flat Cable, | Molex | 0150390373 vs 0150390272 |
0150390351 | Wire And Cable, Flat Cable, | Molex | 0150390373 vs 0150390351 |
0150390204 | Wire And Cable, Flat Cable, | Molex | 0150390373 vs 0150390204 |
0150390383 | Wire And Cable, Flat Cable, | Molex | 0150390373 vs 0150390383 |
0150390325 | Wire And Cable, Flat Cable, | Molex | 0150390373 vs 0150390325 |