Part Details for 0150390313 by Molex
Overview of 0150390313 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150390313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150390313-ND
|
DigiKey | CABLE PREMO-FLEX JUMPER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
383 In Stock |
|
$0.9385 / $2.0900 | Buy Now |
Part Details for 0150390313
0150390313 CAD Models
0150390313 Part Data Attributes
|
0150390313
Molex
Buy Now
Datasheet
|
Compare Parts:
0150390313
Molex
Wire And Cable, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0150390313
This table gives cross-reference parts and alternative options found for 0150390313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150390313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0150390325 | Molex | Check for Price | Wire And Cable, Flat Cable, | 0150390313 vs 0150390325 |
0151680768 | Molex | Check for Price | FFC 1.25 TYPE D 9 CKTS LGT 51 | 0150390313 vs 0151680768 |
0151680173 | Molex | Check for Price | FFC 1.25 TYPE A 12 CKTS LGT 102 | 0150390313 vs 0151680173 |
150390795 | Molex | Check for Price | Wire And Cable, Flat Cable, | 0150390313 vs 150390795 |
0150390272 | Molex | Check for Price | Wire And Cable, Flat Cable, | 0150390313 vs 0150390272 |
0150390391 | Molex | Check for Price | Wire And Cable, Flat Cable, | 0150390313 vs 0150390391 |
0151680185 | Molex | Check for Price | FFC 1.25 TYPE A 12 CKTS LGT 254 | 0150390313 vs 0151680185 |
0151680273 | Molex | Check for Price | FFC 1.25 TYPE A 20 CKTS LGT 254 | 0150390313 vs 0151680273 |