Part Details for 0150390295 by Molex
Overview of 0150390295 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150390295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150390295-ND
|
DigiKey | CABLE FFC/FPC 14POS 1MM 4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$2.0512 / $3.0400 | Buy Now |
Part Details for 0150390295
0150390295 CAD Models
0150390295 Part Data Attributes
|
0150390295
Molex
Buy Now
Datasheet
|
Compare Parts:
0150390295
Molex
Wire And Cable, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0150390295
This table gives cross-reference parts and alternative options found for 0150390295. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150390295, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150390325 | Wire And Cable, Flat Cable, | Molex | 0150390295 vs 0150390325 |
0151680768 | FFC 1.25 TYPE D 9 CKTS LGT 51 | Molex | 0150390295 vs 0151680768 |
0151680173 | FFC 1.25 TYPE A 12 CKTS LGT 102 | Molex | 0150390295 vs 0151680173 |
150390795 | Wire And Cable, Flat Cable, | Molex | 0150390295 vs 150390795 |
0150390272 | Wire And Cable, Flat Cable, | Molex | 0150390295 vs 0150390272 |
0150390755 | Wire And Cable, Flat Cable, | Molex | 0150390295 vs 0150390755 |
0150390391 | Wire And Cable, Flat Cable, | Molex | 0150390295 vs 0150390391 |
0151680185 | FFC 1.25 TYPE A 12 CKTS LGT 254 | Molex | 0150390295 vs 0151680185 |
0150390715 | Wire And Cable, Flat Cable, | Molex | 0150390295 vs 0150390715 |
0151680273 | FFC 1.25 TYPE A 20 CKTS LGT 254 | Molex | 0150390295 vs 0151680273 |