There are no models available for this part yet.
Overview of 0150390269 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0150390269 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0150390269-ND
|
DigiKey | CABLE PREMO-FLEX JUMPER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
499 In Stock |
|
$0.8845 / $1.7100 | Buy Now |
CAD Models for 0150390269 by Molex
Part Data Attributes for 0150390269 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
FLAT
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
FLAT CABLE
|
Alternate Parts for 0150390269
This table gives cross-reference parts and alternative options found for 0150390269. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150390269, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150390268 | Wire And Cable, Flat Cable, | Molex | 0150390269 vs 0150390268 |
0150390425 | Wire And Cable, Flat Cable, | Molex | 0150390269 vs 0150390425 |
0150390729 | Wire And Cable, Flat Cable, | Molex | 0150390269 vs 0150390729 |
0150390727 | Wire And Cable, Flat Cable, | Molex | 0150390269 vs 0150390727 |
0150390479 | Wire And Cable, Flat Cable, | Molex | 0150390269 vs 0150390479 |
0150390471 | Wire And Cable, Flat Cable, | Molex | 0150390269 vs 0150390471 |
0150390247 | Wire And Cable, Flat Cable, | Molex | 0150390269 vs 0150390247 |
0150390271 | Wire And Cable, Flat Cable, | Molex | 0150390269 vs 0150390271 |
0150390703 | Wire And Cable, Flat Cable, | Molex | 0150390269 vs 0150390703 |
0150390719 | Wire And Cable, Flat Cable, | Molex | 0150390269 vs 0150390719 |