There are no models available for this part yet.
Overview of 0150390266 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0150390266 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0150390266-ND
|
DigiKey | CABLE FFC/FPC 10POS 1MM 12" Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1781 | Buy Now | |
DISTI #
MOL15039-0266
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL15039-0266 | Americas - 0 in Stock |
|
Buy Now |