Part Details for 0150390250 by Molex
Overview of 0150390250 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0150390250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150390250-ND
|
DigiKey | CABLE FFC/FPC 10POS 1MM 3" Min Qty: 1000 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.2143 | Buy Now |
DISTI #
0150390250
|
Avnet Americas | Cable Ribbon 10Conductor 0.076m Gold Plated Copper 60VAC 1.2A Bag - Bulk (Alt: 0150390250) Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0964 / $1.3946 | Buy Now |
DISTI #
MOL15039-0250
|
Heilind Electronics | PREMO-FLEX 1.0 JMPR LGT 76 TYP | Americas - 0 in Stock |
|
$1.0357 / $1.2144 | Buy Now |
Part Details for 0150390250
0150390250 CAD Models
0150390250 Part Data Attributes
|
0150390250
Molex
Buy Now
Datasheet
|
Compare Parts:
0150390250
Molex
Wire And Cable, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0150390250
This table gives cross-reference parts and alternative options found for 0150390250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150390250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150390268 | Wire And Cable, Flat Cable, | Molex | 0150390250 vs 0150390268 |
0150390701 | Wire And Cable, Flat Cable, | Molex | 0150390250 vs 0150390701 |
0150390277 | Wire And Cable, Flat Cable, | Molex | 0150390250 vs 0150390277 |
0150390733 | Wire And Cable, Flat Cable, | Molex | 0150390250 vs 0150390733 |
0150390237 | Wire And Cable, Flat Cable, | Molex | 0150390250 vs 0150390237 |
0150390401 | Wire And Cable, Flat Cable, | Molex | 0150390250 vs 0150390401 |
0150390219 | Wire And Cable, Flat Cable, | Molex | 0150390250 vs 0150390219 |
0150390453 | Wire And Cable, Flat Cable, | Molex | 0150390250 vs 0150390453 |
0150390417 | Wire And Cable, Flat Cable, | Molex | 0150390250 vs 0150390417 |
0150390207 | Wire And Cable, Flat Cable, | Molex | 0150390250 vs 0150390207 |