Part Details for 0150260670 by Molex
Overview of 0150260670 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150260670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150260670-ND
|
DigiKey | CABLE FFC/FPC 70POS 0.5MM 6" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
241 In Stock |
|
$12.6879 / $19.0300 | Buy Now |
DISTI #
0150260670
|
Avnet Americas | FFC / FPC Cable, 70 Core, 0.5 mm, Same Sided Contacts, 6 ", 152 mm, Orange - Bulk (Alt: 0150260670) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6816 / $15.6131 | Buy Now |
DISTI #
MOL15026-0670
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL15026-0670 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15026-0670
|
TTI | FFC / FPC Jumper Cables 0.50mmPitchPremo-FlexLVDSJumper,152mmCableLength,Gold(Au)Plating,70Circuits RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$12.6700 / $18.7000 | Buy Now |