Part Details for 0150260640 by Molex
Results Overview of 0150260640 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0150260640 Information
0150260640 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 0150260640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150260640-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 6" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
991 In Stock |
|
$7.3045 / $11.8900 | Buy Now |
DISTI #
0150260640
|
Avnet Americas | FFC / FPC Cable, 40 Core, 0.5 mm, Same Sided Contacts, 6 ", 152 mm, Orange - Bulk (Alt: 0150260640) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8064 / $6.9482 | Buy Now |
DISTI #
MOL15026-0640
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL15026-0640 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15026-0640
|
TTI | FFC / FPC Jumper Cables 0.50mmPitchPremo-FlexLVDSJumper,152mmCableLength,Gold(Au)Plating,40Circuits RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 90 In Stock |
|
$7.5900 / $11.8600 | Buy Now |
DISTI #
000000000007153220
|
Sager | Molex .5MM 40P .152M AU Min Qty: 1000 | 0 |
|
$7.6900 | Buy Now |