Part Details for 0150260610 by Molex
Overview of 0150260610 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150260610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150260610-ND
|
DigiKey | CABLE FFC/FPC 10POS 0.5MM 6" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
235 In Stock |
|
$5.2304 / $8.7800 | Buy Now |
DISTI #
0150260610
|
Avnet Americas | FFC / FPC Cable, 10 Core, 0.5 mm, Same Sided Contacts, 6 ", 152 mm, Orange - Bulk (Alt: 0150260610) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4997 / $6.5772 | Buy Now |
DISTI #
MOL15026-0610
|
Heilind Electronics | 0.5mm FPC JMPR,10CKT,152mm LG TY A,NOTCHD,PREMO-FLEX LVDS,1T | Americas - 75 in Stock |
|
$5.6418 / $7.1321 | Buy Now |
DISTI #
15026-0610
|
TTI | FFC / FPC Jumper Cables 0.50mm Pitch Premo-Flex LVDS Jumper, 152.00mm Cable Length, Gold (Au) Plating, 10 Circuits RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$5.2300 / $7.9500 | Buy Now |
DISTI #
0150260610
|
Avnet Americas | FFC / FPC Cable, 10 Core, 0.5 mm, Same Sided Contacts, 6 ", 152 mm, Orange - Bulk (Alt: 0150260610) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4997 / $6.5772 | Buy Now |
DISTI #
MOL15026-0610
|
Interstate Connecting Components | 0.5mm FPC JMPR,10CKT,152mm LG TY A,NOTCHD,PREMO-FLEX LVDS,1T | 25 |
|
$5.6418 / $7.1321 | Buy Now |