There are no models available for this part yet.
Overview of 0150230441 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0150230441 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0150230441-ND
|
DigiKey | CABLE FFC/FPC 41POS 0.5MM 4" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
670 In Stock |
|
$4.3375 / $6.6700 | Buy Now |
CAD Models for 0150230441 by Molex
Part Data Attributes for 0150230441 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
FLAT
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
FLAT CABLE
|
Alternate Parts for 0150230441
This table gives cross-reference parts and alternative options found for 0150230441. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150230441, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0151371103 | Cable Assembly, | Molex | 0150230441 vs 0151371103 |
0151320800 | Cable Assembly, | Molex | 0150230441 vs 0151320800 |
0151321201 | Cable Assembly, | Molex | 0150230441 vs 0151321201 |
0150211215 | LVDS 0.5MM 305MM 15CKTS AU 50224 | Molex | 0150230441 vs 0150211215 |
0151350500 | CLICKMATE 5 CIRCUIT 50MM | Molex | 0150230441 vs 0151350500 |
0151341205 | Cable Assembly, | Molex | 0150230441 vs 0151341205 |
0151370302 | Cable Assembly, | Molex | 0150230441 vs 0151370302 |
0151360403 | MICROCLASP 4 CIRCUIT 300MM | Molex | 0150230441 vs 0151360403 |
0151341401 | Cable Assembly, | Molex | 0150230441 vs 0151341401 |
0151320603 | Cable Assembly, | Molex | 0150230441 vs 0151320603 |