Part Details for 0150220880 by Molex
Overview of 0150220880 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150220880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0150220880-ND
|
DigiKey | CABLE FFC/FPC 80POS 0.5MM 8" Min Qty: 1 Lead time: 11 Weeks Container: Bag |
833 In Stock |
|
$11.6732 / $15.9200 | Buy Now |
Part Details for 0150220880
0150220880 CAD Models
0150220880 Part Data Attributes
|
0150220880
Molex
Buy Now
Datasheet
|
Compare Parts:
0150220880
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0150220880
This table gives cross-reference parts and alternative options found for 0150220880. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150220880, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0151360706 | Cable Assembly, | Molex | 0150220880 vs 0151360706 |
0151360402 | MICROCLASP 4 CIRCUIT 150MM | Molex | 0150220880 vs 0151360402 |
0151360705 | MICROCLASP 7 CIRCUIT 450MM | Molex | 0150220880 vs 0151360705 |
0150231251 | LVDS 0.5MM 301MM 51CKT AU NOTCHD | Molex | 0150220880 vs 0150231251 |
0151340301 | PICOBLADE 3 CIRCUIT 100MM | Molex | 0150220880 vs 0151340301 |
0151350206 | CLICKMATE 2 CIRCUIT 600MM | Molex | 0150220880 vs 0151350206 |
0151330703 | PICO-CLASP 7 CIRCUIT 300MM | Molex | 0150220880 vs 0151330703 |
0150221050 | Wire And Cable, | Molex | 0150220880 vs 0150221050 |
0151310400 | Cable Assembly, | Molex | 0150220880 vs 0151310400 |
0151310403 | Cable Assembly, | Molex | 0150220880 vs 0151310403 |