Part Details for 0150210824 by Molex
Overview of 0150210824 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150210824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25233-ND
|
DigiKey | CABLE FFC/FPC 24POS 0.5MM 8" Min Qty: 1 Lead time: 11 Weeks Container: Bag |
2499 In Stock |
|
$4.2503 / $6.5500 | Buy Now |
DISTI #
0150210824
|
Avnet Americas | Cable Flat Premo-Flex LVDS Jumper 24Conductors 0.203m Polyester Bag - Bulk (Alt: 0150210824) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0150210824
0150210824 CAD Models
0150210824 Part Data Attributes
|
0150210824
Molex
Buy Now
Datasheet
|
Compare Parts:
0150210824
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Conductor Finish | GOLD | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Jacket Material | POLYESTER | |
Length | 0.203 mm | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 30 V | |
Resistance | 1.95 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |