Part Details for 0150201182 by Molex
Overview of 0150201182 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150201182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0150201182-ND
|
DigiKey | CABLE FFC/FPC 45POS 0.5MM 12" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
624 In Stock |
|
$4.1140 / $7.0500 | Buy Now |
DISTI #
0150201182
|
Avnet Americas | FFC Jumper Cable 47Conductors 0.305m 60VAC 0.5A Bag - Bulk (Alt: 0150201182) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3823 | Buy Now |
DISTI #
MOL15020-1182
|
Heilind Electronics | PREMO-FLEX 0.50 (AU) LGT 305 YPED 45CKT | Americas - 0 in Stock |
|
$4.2787 | Buy Now |
DISTI #
000000000003461297
|
Sager | FFC / FPC Jumper Cables Premo-Flex 0.50 (Au) Lgt 305 TypeD 45Ckt Min Qty: 2000 | 0 |
|
$3.9400 | Buy Now |