There are no models available for this part yet.
Overview of 0150201150 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0150201150 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0150201150-ND
|
DigiKey | CABLE FFC/FPC 43POS 0.5MM 6" Min Qty: 2000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5522 | Buy Now | |
DISTI #
0150201150
|
Avnet Americas | FFC Jumper Cable 36Conductors 0.152m 60VAC 0.5A Bag - Bulk (Alt: 0150201150) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000003461265
|
Sager | FFC & FPC Connectors Premo-Flex 0.50 (Au) Lgt 152 TypeD 43Ckt Min Qty: 2000 | 0 |
|
$3.4800 | Buy Now |