Part Details for 0150201106 by Molex
Overview of 0150201106 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150201106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0150201106-ND
|
DigiKey | CABLE FFC/FPC 39POS 0.5MM 6" Min Qty: 2000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9020 | Buy Now |
DISTI #
000000000003461221
|
Sager | FFC & FPC Connectors Premo-Flex 0.50 (Au) Lgt 152 TypeD 39Ckt | 0 |
|
Buy Now |
Part Details for 0150201106
0150201106 CAD Models
0150201106 Part Data Attributes
|
0150201106
Molex
Buy Now
Datasheet
|
Compare Parts:
0150201106
Molex
PREMO-FLEX LGT 152 TYPED 39POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0150201106
This table gives cross-reference parts and alternative options found for 0150201106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150201106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0150201213 | Molex | Check for Price | PREMO-FLEX LGT 102 TYPEA 49POS | 0150201106 vs 0150201213 |
0150200542 | Molex | Check for Price | CABLE FLAT FLEX .5MM 50POS .12M | 0150201106 vs 0150200542 |
0150200222 | Molex | Check for Price | CABLE FLAT FLEX .5MM 20POS .229M | 0150201106 vs 0150200222 |
0150200761 | Molex | Check for Price | CABLE FLAT FLEX .5MM 7POS .229M | 0150201106 vs 0150200761 |
0150200486 | Molex | Check for Price | CABLE FLAT FLEX .5MM 44POS .229M | 0150201106 vs 0150200486 |
0150200863 | Molex | Check for Price | CABLE FLAT FLEX .5MM 17POS .127M | 0150201106 vs 0150200863 |
0150200791 | Molex | Check for Price | CABLE FLAT FLEX .5MM 11POS .51M | 0150201106 vs 0150200791 |
0150201011 | Molex | Check for Price | PREMO-FLEX LGT 51 TYPEA 31POS | 0150201106 vs 0150201011 |
0150200948 | Molex | Check for Price | CABLE FLAT FLEX .5MM 25POS .12M | 0150201106 vs 0150200948 |
0150200409 | Molex | Check for Price | CABLE FLAT FLEX .5MM 38POS .12M | 0150201106 vs 0150200409 |