Part Details for 0150201083 by Molex
Overview of 0150201083 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150201083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0150201083-ND
|
DigiKey | CABLE FFC/FPC 37POS 0.5MM 5" Min Qty: 2000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8649 | Buy Now |
DISTI #
0150201083
|
Avnet Americas | FFC Jumper Cable 37Conductors 0.127m 60VAC 0.5A Bag - Bulk (Alt: 0150201083) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003461198
|
Sager | FFC & FPC Connectors Premo-Flex 0.50 (Au) Lgt 127 TypeA 37Ckt | 0 |
|
Buy Now |
Part Details for 0150201083
0150201083 CAD Models
0150201083 Part Data Attributes
|
0150201083
Molex
Buy Now
Datasheet
|
Compare Parts:
0150201083
Molex
PREMO-FLEX LGT 127 TYPEA 37POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0150201083
This table gives cross-reference parts and alternative options found for 0150201083. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150201083, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150201213 | PREMO-FLEX LGT 102 TYPEA 49POS | Molex | 0150201083 vs 0150201213 |
0150200307 | CABLE FLAT FLEX .5MM 28POS .23M | Molex | 0150201083 vs 0150200307 |
0150201153 | PREMO-FLEX LGT 178 TYPEA 43POS | Molex | 0150201083 vs 0150201153 |
0150200284 | CABLE FLAT FLEX .5MM 26POS .178M | Molex | 0150201083 vs 0150200284 |
0150201126 | PREMO-FLEX LGT 127 TYPED 41POS | Molex | 0150201083 vs 0150201126 |
0150200787 | CABLE FLAT FLEX .5MM 9POS .35M | Molex | 0150201083 vs 0150200787 |
0150200523 | CABLE FLAT FLEX .5MM 48POS .152M | Molex | 0150201083 vs 0150200523 |
0150200834 | CABLE FLAT FLEX .5MM 15POS .51M | Molex | 0150201083 vs 0150200834 |
0150200094 | CABLE FLAT FLEX 12" .50MM 8POS | Molex | 0150201083 vs 0150200094 |
0150201073 | PREMO-FLEX LGT 305 TYPEA 35POS | Molex | 0150201083 vs 0150201073 |