Part Details for 0150200425 by Molex
Overview of 0150200425 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150200425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0150200425-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 1.18" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
583 In Stock |
|
$1.7151 / $3.6700 | Buy Now |
DISTI #
0150200425
|
Avnet Americas | FFC Jumper Cable 44Conductors 0.03m 60VAC 0.5A Bag - Bulk (Alt: 0150200425) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4666 | Buy Now |
DISTI #
MOL15020-0425
|
Heilind Electronics | PREMO-FLEX 0.50 (AU) LGT 30 T PEA 40CKT | Americas - 0 in Stock |
|
$2.8366 / $3.1669 | Buy Now |
DISTI #
000000000003460727
|
Sager | FFC & FPC Connectors Premo-Flex 0.50 (Au) Lgt 30 TypeA 40Ckt Min Qty: 2000 | 0 |
|
$2.6100 / $2.9700 | Buy Now |
Part Details for 0150200425
0150200425 CAD Models
0150200425 Part Data Attributes
|
0150200425
Molex
Buy Now
Datasheet
|
Compare Parts:
0150200425
Molex
CABLE FLAT FLEX .5MM 40POS .3M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0150200425
This table gives cross-reference parts and alternative options found for 0150200425. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150200425, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150201071 | PREMO-FLEX LGT 254 TYPEA 35POS | Molex | 0150200425 vs 0150201071 |
0150200917 | CABLE FLAT FLEX .5MM 21POS .254M | Molex | 0150200425 vs 0150200917 |
0150200296 | CABLE FLAT FLEX .5MM 28POS .51M | Molex | 0150200425 vs 0150200296 |
0150200934 | CABLE FLAT FLEX .5MM 23POS .23M | Molex | 0150200425 vs 0150200934 |
0150200915 | CABLE FLAT FLEX .5MM 21POS .229M | Molex | 0150200425 vs 0150200915 |
0150200195 | CABLE FLAT FLEX .5MM 18POS .178M | Molex | 0150200425 vs 0150200195 |
0150200816 | CABLE FLAT FLEX .5MM 13POS .12M | Molex | 0150200425 vs 0150200816 |
0150200470 | CABLE FLAT FLEX .5MM 44POS .3M | Molex | 0150200425 vs 0150200470 |
0150201209 | PREMO-FLEX LGT 51 TYPEA 49POS | Molex | 0150200425 vs 0150201209 |
0150200205 | CABLE FLAT FLEX .5MM 20POS .3M | Molex | 0150200425 vs 0150200205 |