Part Details for 0150200319 by Molex
Overview of 0150200319 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150200319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0150200319-ND
|
DigiKey | CABLE FFC/FPC 30POS 0.5MM 3" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
6558 In Stock |
|
$1.9572 / $2.7800 | Buy Now |
DISTI #
0150200319
|
Avnet Americas | FFC Jumper Cable 30Conductors 0.076m 60VAC 0.5A Bag - Bulk (Alt: 0150200319) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7203 / $3.4602 | Buy Now |
DISTI #
MOL15020-0319
|
Heilind Electronics | PREMO-FLEX 0.50 (AU) LGT 76 T PEA 30CKT | Americas - 0 in Stock |
|
$2.3388 / $2.5727 | Buy Now |
Part Details for 0150200319
0150200319 CAD Models
0150200319 Part Data Attributes:
|
0150200319
Molex
Buy Now
Datasheet
|
Compare Parts:
0150200319
Molex
CABLE FLAT FLEX .5MM 30POS .76M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |